
CMLDM7002AG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7002AGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7002AGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7002AGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7002AG TR PBFREE |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74500 € | 7,45 € |
| 100 | 0,49370 € | 49,37 € |
| 500 | 0,38566 € | 192,83 € |
| 1 000 | 0,35088 € | 350,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30670 € | 920,10 € |
| 6 000 | 0,28447 € | 1 706,82 € |
| 9 000 | 0,27314 € | 2 458,26 € |
| 15 000 | 0,26894 € | 4 034,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

