
CMLD6001DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLD6001DOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLD6001DOTRPBFREECT-ND - Cut Tape (CT) 1514-CMLD6001DOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLD6001DO TR PBFREE |
Description | DIODE ARRAY GP 75V 250MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 250mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 500 pA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36440 € | 36,44 € |
| 500 | 0,28052 € | 140,26 € |
| 1 000 | 0,25351 € | 253,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21918 € | 657,54 € |
| 6 000 | 0,20189 € | 1 211,34 € |
| 9 000 | 0,19308 € | 1 737,72 € |
| 15 000 | 0,18319 € | 2 747,85 € |
| 21 000 | 0,17733 € | 3 723,93 € |
| 30 000 | 0,17164 € | 5 149,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |











