Diode Array 1 Pair Series Connection 120 V 250mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLD4448DOG TR PBFREE

DigiKey Part Number
1514-CMLD4448DOGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLD4448DOGTRPBFREECT-ND - Cut Tape (CT)
1514-CMLD4448DOGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLD4448DOG TR PBFREE
Description
DIODE ARRAY GP 120V 250MA SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 120 V 250mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26000 €2,60 €
1000,19160 €19,16 €
5000,14436 €72,18 €
1 0000,12913 €129,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09127 €273,81 €
6 0000,08950 €537,00 €
9 0000,08941 €804,69 €
15 0000,08610 €1 291,50 €
21 0000,08288 €1 740,48 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €