
CLLRH-07 BK | |
|---|---|
DigiKey Part Number | CLLRH-07BK-ND |
Manufacturer | |
Manufacturer Product Number | CLLRH-07 BK |
Description | DIODE STANDARD 700V 500MA SOD80 |
Customer Reference | |
Detailed Description | Diode 700 V 500mA Surface Mount SOD-80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 700 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |

