CDM3-800 TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 345
Unit Price: 1,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3 449
Unit Price: 2,30000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 602
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 410
Unit Price: 1,81000 €
Datasheet
N-Channel 800 V 3A (Tc) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM3-800 TR13 PBFREE

DigiKey Part Number
1514-CDM3-800TR13PBFREECT-ND - Cut Tape (CT)
1514-CDM3-800TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDM3-800 TR13 PBFREE
Description
MOSFET N-CH 800V 3A DPAK
Customer Reference
Detailed Description
N-Channel 800 V 3A (Tc) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
415 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.