CBRSDSH2-60 BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 19 289
Unit Price: 1,37000 €
Datasheet
Image for CBRSDSH2-60 BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRSDSH2-60 BK

DigiKey Part Number
1514-CBRSDSH2-60BK-ND
Manufacturer
Manufacturer Product Number
CBRSDSH2-60 BK
Description
BRIDGE RECT 1P 60V 2A 4-SMDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-SMDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
60 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Current - Reverse Leakage @ Vr
70 µA @ 60 V
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes