CBRLD1-04 TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,03977 €
Datasheet
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-LPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRLD1-04 TR13

DigiKey Part Number
CBRLD1-04TR13-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBRLD1-04 TR13
Description
BRIDGE RECT 1P 400V 1A 4-LPDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-LPDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LPDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types