
CBRHDSH2-40 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHDSH2-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHDSH2-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHDSH2-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHDSH2-40 TR13 PBFREE |
Description | BRIDGE RECT 1P 40V 2A 4-HD DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,41310 € | 41,31 € |
| 500 | 0,31954 € | 159,77 € |
| 1 000 | 0,28944 € | 289,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25118 € | 753,54 € |
| 6 000 | 0,23192 € | 1 391,52 € |
| 9 000 | 0,22211 € | 1 998,99 € |
| 15 000 | 0,21108 € | 3 166,20 € |
| 21 000 | 0,20456 € | 4 295,76 € |
| 30 000 | 0,19821 € | 5 946,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |











