Parametric Equivalent

C103Y PBFREE | |
|---|---|
DigiKey Part Number | 1514-C103YPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | C103Y PBFREE |
Description | SCR 30V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SCR 30 V 800 mA Standard Recovery Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 30 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 1 A | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30476 € | 761,90 € |
| Unit Price without VAT: | 0,30476 € |
|---|---|
| Unit Price with VAT: | 0,36571 € |


