JFET N-Channel 40 V Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JFET N-Channel 40 V Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N4093 TIN/LEAD

DigiKey Part Number
1514-2N4093TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N4093 TIN/LEAD
Description
1V 5V 10MA 1.8W TH JFET N CHANNE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V Through Hole TO-18
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Box
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
15 mA @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Resistance - RDS(On)
80 Ohms
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2 0003,29391 €6 587,82 €
Manufacturers Standard Package
Unit Price without VAT:3,29391 €
Unit Price with VAT:3,95269 €