
2N2218 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2218PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2218 PBFREE |
Description | TRANS NPN 30V 0.8A TO-39 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 3 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 3 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04196 € | 1 041,96 € |
| Unit Price without VAT: | 1,04196 € |
|---|---|
| Unit Price with VAT: | 1,25035 € |

