
1SMB14CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB14CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMB14CA BK PBFREE |
Description | 600W 14V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Box | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16896 € | 675,84 € |
| Unit Price without VAT: | 0,16896 € |
|---|---|
| Unit Price with VAT: | 0,20275 € |

