
1N5264B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5264BTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N5264BTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5264B TR TIN/LEAD |
Description | DIODE ZENER 60V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 46 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1 000 | 0,10619 € | 106,19 € |
| 2 000 | 0,09521 € | 190,42 € |
| 5 000 | 0,08331 € | 416,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07033 € | 703,30 € |
| 20 000 | 0,06459 € | 1 291,80 € |
| 30 000 | 0,06167 € | 1 850,10 € |
| 50 000 | 0,05839 € | 2 919,50 € |
| 70 000 | 0,05645 € | 3 951,50 € |
| 100 000 | 0,05524 € | 5 524,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

