1N4745A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04772 €
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 8 750
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 13 533
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 367
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04351 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28 860
Unit Price: 0,09349 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 835
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 38 182
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16 394
Unit Price: 0,04250 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05469 €
Datasheet
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745A TR PBFREE

DigiKey Part Number
1514-1N4745ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4745A TR PBFREE
Description
DIODE ZENER 16V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04767 €715,05 €
Unit Price without VAT:0,04767 €
Unit Price with VAT:0,05720 €