1N4446 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50 969
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 995 642
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 112 767
Unit Price: 0,09000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02104 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40 263
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 143 648
Unit Price: 0,08000 €
Datasheet
Image for 1N4446 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4446 TR

DigiKey Part Number
1N4446CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4446 TR
Description
DIODE STANDARD 100V 150MA DO35
Customer Reference
Detailed Description
Diode 100 V 150mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types