Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4150 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4150TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4150 TR TIN/LEAD |
Description | 200MA 50V TH DIODE-SWITCHING SIN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08962 € | 896,20 € |
| 20 000 | 0,08267 € | 1 653,40 € |
| 30 000 | 0,07912 € | 2 373,60 € |
| 50 000 | 0,07514 € | 3 757,00 € |
| 70 000 | 0,07394 € | 5 175,80 € |
| Unit Price without VAT: | 0,08962 € |
|---|---|
| Unit Price with VAT: | 0,10754 € |




