Similar
Similar



1.5SMC62A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC62ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A TR13 PBFREE |
Description | TVS DIODE 53VWM 85VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23503 € | 705,09 € |
| 6 000 | 0,21705 € | 1 302,30 € |
| 9 000 | 0,20788 € | 1 870,92 € |
| 15 000 | 0,19759 € | 2 963,85 € |
| 21 000 | 0,19654 € | 4 127,34 € |
| Unit Price without VAT: | 0,23503 € |
|---|---|
| Unit Price with VAT: | 0,28204 € |


