


1.5SMC6.8A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC6.8ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC6.8ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC6.8ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A TR13 PBFREE |
Description | TVS DIODE 5.8VWM 10.5VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99100 € | 9,91 € |
| 100 | 0,66350 € | 66,35 € |
| 500 | 0,52318 € | 261,59 € |
| 1 000 | 0,47802 € | 478,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42068 € | 1 262,04 € |
| 6 000 | 0,39183 € | 2 350,98 € |
| 9 000 | 0,37714 € | 3 394,26 € |
| 15 000 | 0,36063 € | 5 409,45 € |
| 21 000 | 0,35696 € | 7 496,16 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

