
XKR24440 | |
|---|---|
DigiKey Part Number | 3667-XKR24440-ND |
Manufacturer | |
Manufacturer Product Number | XKR24440 |
Description | SSR RELAY SPST-NO 4A 24-460V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 40VDC | |
Voltage - Load | 24 V ~ 460 V | |
Load Current | 4 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 187,47583 € | 2 249,71 € |
| Unit Price without VAT: | 187,47583 € |
|---|---|
| Unit Price with VAT: | 224,97100 € |

