
SAL961360 | |
|---|---|
DigiKey Part Number | 3667-SAL961360-ND |
Manufacturer | |
Manufacturer Product Number | SAL961360 |
Description | CONTACTR SS SPST-NO 15A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 15 A 24 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 15 A | |
Voltage - Input | 6 ~ 32VDC | |
Voltage - Load | 24 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 60,19816 € | 2 287,53 € |
| Unit Price without VAT: | 60,19816 € |
|---|---|
| Unit Price with VAT: | 72,23779 € |

