PTA50010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA50010

DigiKey Part Number
3667-PTA50010-ND
Manufacturer
Manufacturer Product Number
PTA50010
Description
PROXIMITY SENSOR 1NO/10W/100VDC/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO Wire Leads Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Output Type
NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
400 Hz
Voltage - Supply
100V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,02000 €15,02 €
Unit Price without VAT:15,02000 €
Unit Price with VAT:18,02400 €