THL3512 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


THine Solutions, Inc.
In Stock: 260
Unit Price: 11,47000 €
Datasheet
LED Driver IC 24 Output Power Switch Dimming 100mA 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL3512

DigiKey Part Number
3175-THL3512TR-ND
Manufacturer
Manufacturer Product Number
THL3512
Description
IC LED DRIVER PS 100MA 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Power Switch Dimming 100mA 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THL3512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
100mA
Frequency
900kHz
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 6005,13436 €13 349,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,13436 €
Unit Price with VAT:6,16123 €