48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL3504

DigiKey Part Number
THL3504-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THL3504
Description
IC LED DRIVER PS 40MA 48QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Power Switch Dimming 40mA 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
40mA
Frequency
10MHz
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 6003,18767 €8 287,94 €
Manufacturers Standard Package
Unit Price without VAT:3,18767 €
Unit Price with VAT:3,82520 €