PS9552L3-V-E3-AX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 8 054
Unit Price: 3,86000 €
Datasheet
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9552L3-V-E3-AX

DigiKey Part Number
PS9552L3-V-E3-AX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9552L3-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SMD GW
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD Gull Wing
Approval Agency
BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes