
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | GaAs HJ-FET | |
Frequency | 1.9GHz | |
Gain | 12dB | |
Voltage - Test | 3.5 V | |
Current Rating (Amps) | 1A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 27dBm | |
Voltage - Rated | 8 V | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 79A |

