
NE552R679A-A | |
|---|---|
DigiKey Part Number | NE552R679A-A-ND |
Manufacturer | |
Manufacturer Product Number | NE552R679A-A |
Description | RF MOSFET LDMOS 3V 79A |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 300 mA 460MHz 20dB 28dbm 79A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 460MHz | |
Gain | 20dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 350mA | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 28dbm | |
Voltage - Rated | 3 V | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 79A |

