RF Mosfet 2 V 5 mA 2GHz 16dB 12dBm SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE34018-T1-A

DigiKey Part Number
NE34018-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE34018-T1-A
Description
RF MOSFET GAAS HJ-FET 2V SOT343
Customer Reference
Detailed Description
RF Mosfet 2 V 5 mA 2GHz 16dB 12dBm SOT-343
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
GaAs HJ-FET
Frequency
2GHz
Gain
16dB
Voltage - Test
2 V
Current Rating (Amps)
120mA
Noise Figure
0.6dB
Current - Test
5 mA
Power - Output
12dBm
Voltage - Rated
4 V
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.