
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 180V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.22pF @ 40V, 100MHz | |
Resistance @ If, F | 1.5Ohm @ 50mA, 100MHz | |
Power Dissipation (Max) | 300 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | SOD-523F (0603C) | |
Base Product Number |

