
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 3300nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 1.2 A/W @ 3300nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 500 mV | |
Current - Dark (Typ) | - | |
Active Area | 1.00mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,71000 € | 768,71 € |
| 10 | 701,13800 € | 7 011,38 € |
| Unit Price without VAT: | 768,71000 € |
|---|---|
| Unit Price with VAT: | 922,45200 € |

