THCX222R05 - Re-Driver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THCX222R05 - Re-Driver Interface Evaluation Board
AC569G1

AC569G1

DigiKey Part Number
51-AC569G1-ND
Manufacturer
Manufacturer Product Number
AC569G1
Description
EVAL BOARD FOR THCX222R05
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
THCX222R05 - Re-Driver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Re-Driver
Embedded
No
Utilized IC / Part
THCX222R05
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,13000 €80,13 €
Manufacturers Standard Package
Unit Price without VAT:80,13000 €
Unit Price with VAT:96,15600 €