


SMCJ90CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ90CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ90CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ90CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90CAHM3_A/H |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,63080 € | 63,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,46254 € | 393,16 € |
| 1 700 | 0,42464 € | 721,89 € |
| 2 550 | 0,40533 € | 1 033,59 € |
| 4 250 | 0,38363 € | 1 630,43 € |
| 5 950 | 0,37078 € | 2 206,14 € |
| 8 500 | 0,35830 € | 3 045,55 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

