
CXP-3R0306R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0306R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0306R-TW |
Description | 3.0V 30F 16X30 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,34300 € | 23,43 € |
| 50 | 1,96080 € | 98,04 € |
| 200 | 1,74510 € | 349,02 € |
| 600 | 1,62478 € | 974,87 € |
| 1 000 | 1,58028 € | 1 580,28 € |
| 2 600 | 1,51234 € | 3 932,08 € |
| 5 000 | 1,47528 € | 7 376,40 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,96000 € |

