
CHM-5R5L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-5R5L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-5R5L105R-TW |
Description | 5.5V 1F 18*9*20 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial 240mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1 F | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 240mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,45420 € | 72,71 € |
| 300 | 1,24017 € | 372,05 € |
| 600 | 1,18228 € | 709,37 € |
| 1 200 | 1,13463 € | 1 361,56 € |
| 2 700 | 1,08944 € | 2 941,49 € |
| 5 100 | 1,06052 € | 5 408,65 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,04800 € |


