SPD05301B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD24301B

DigiKey Part Number
1864-1275-ND
Manufacturer
Manufacturer Product Number
SPD24301B
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
EDA/CAD Models
SPD24301B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
30W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm)
Approval Agency
CCC, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.