
RSE2212-B | |
|---|---|
DigiKey Part Number | 1864-2804-ND |
Manufacturer | |
Manufacturer Product Number | RSE2212-B |
Description | MTR DIN MT SOFT START 220V 12A |
Customer Reference | |
Detailed Description | Soft Start / Stop 24 ~ 110VAC/DC, 110 ~ 480VAC Supply 12A 127/220V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSE2212-B Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 127/220V |
Series | Current - Output 12A |
Packaging Box | Voltage - Supply 24 ~ 110VAC/DC, 110 ~ 480VAC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Module | Operating Temperature -20°C ~ 50°C |
Motor Type AC Motor | Base Product Number |
Control / Drive Type Soft Start / Stop |


