
RSE4803-B | |
|---|---|
DigiKey Part Number | RSE4803-B-ND |
Manufacturer | |
Manufacturer Product Number | RSE4803-B |
Description | MTR DIN MT SOFT START 480V 3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop Supply 3A 277/480V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSE4803-B Models |
Category | Control / Drive Type Soft Start / Stop |
Manufacturer Carlo Gavazzi Inc. | Number of Motors 1 |
Series | Voltage - Load 277/480V |
Packaging Box | Current - Output 3A |
Part Status Active | Mounting Type DIN Rail |
Type Module | Operating Temperature -20°C ~ 50°C |
Motor Type AC Motor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,35000 € | 321,35 € |
| 10 | 305,28200 € | 3 052,82 € |
| Unit Price without VAT: | 321,35000 € |
|---|---|
| Unit Price with VAT: | 385,62000 € |


