

RP1D060D4M1 | |
|---|---|
DigiKey Part Number | 1864-1240-ND |
Manufacturer | |
Manufacturer Product Number | RP1D060D4M1 |
Description | SSR RELAY SPST-NO 4A 1-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RP1D060D4M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.25 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 4 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,78000 € | 66,78 € |
| 10 | 63,44400 € | 634,44 € |
| 50 | 60,10540 € | 3 005,27 € |
| 100 | 58,10180 € | 5 810,18 € |
| Unit Price without VAT: | 66,78000 € |
|---|---|
| Unit Price with VAT: | 80,13600 € |



