
RGH1A60D60KGE | |
|---|---|
DigiKey Part Number | 1864-RGH1A60D60KGE-ND |
Manufacturer | |
Manufacturer Product Number | RGH1A60D60KGE |
Description | 1P-SSC-DC IN-ZC 600V 60A 1600VP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 60 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGH1A60D60KGE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 60 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Box | Voltage - Load 42 ~ 660V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,22000 € | 133,22 € |
| 10 | 126,56100 € | 1 265,61 € |
| 50 | 119,89960 € | 5 994,98 € |
| Unit Price without VAT: | 133,22000 € |
|---|---|
| Unit Price with VAT: | 159,86400 € |




