
PUB03CW24 | |
|---|---|
DigiKey Part Number | PUB03CW24-ND |
Manufacturer | |
Manufacturer Product Number | PUB03CW24 |
Description | RLY MONITOR OVER/UNDER VOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 12 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | PUB03CW24 Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 12 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Voltage Sensing AC/DC | Mounting Type Socketable |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 60°C |
Trip Range 10 ~ 264V AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 139,60200 € | 698,01 € |
| Unit Price without VAT: | 139,60200 € |
|---|---|
| Unit Price with VAT: | 167,52240 € |

