Through-Beam Optical Sensor 590.551" (15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 590.551" (15m)
PE12CNT15

PE12CNT15

DigiKey Part Number
1864-2143-ND
Manufacturer
Manufacturer Product Number
PE12CNT15
Description
SENSOR THROUGH-BEAM 15M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m)
Datasheet
 Datasheet
EDA/CAD Models
PE12CNT15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Carlo Gavazzi Inc.
Response Time
6.5ms, 3.5ms
Series
Light Source
Infrared (890nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC 60529
Sensing Method
Through-Beam
Cable Length
196.85" (5m)
Sensing Distance
590.551" (15m)
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HBTX15MPD (Memory Protection Devices)1 19461-HBTX15-ND31,05000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,21000 €66,21 €
562,89800 €314,49 €
1060,91100 €609,11 €
2558,92440 €1 473,11 €
Manufacturers Standard Package
Unit Price without VAT:66,21000 €
Unit Price with VAT:79,45200 €