
PD86HNP12QPMU-01C | |
|---|---|
DigiKey Part Number | PD86HNP12QPMU-01C-ND |
Manufacturer | |
Manufacturer Product Number | PD86HNP12QPMU-01C |
Description | SENSOR RETROREFLECTIVE 12M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 472" (12m) 39.4' |
Datasheet | Datasheet |
EDA/CAD Models | PD86HNP12QPMU-01C Models |
Category | Response Time 20ms, 30ms |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (660nm) |
Packaging Box | Connection Method Terminal |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 472" (12m) 39.4' | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 119,65800 € | 598,29 € |
| Unit Price without VAT: | 119,65800 € |
|---|---|
| Unit Price with VAT: | 143,58960 € |

