
PA2100/1 | |
|---|---|
DigiKey Part Number | 1864-2529-ND |
Manufacturer | |
Manufacturer Product Number | PA2100/1 |
Description | CONTACT BLOCK SPST-NO 10A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 250VAC |
Datasheet | Datasheet |
EDA/CAD Models | PA2100/1 Models |
Category | Requires Switch Body |
Manufacturer Carlo Gavazzi Inc. | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,08700 € | 50,87 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,65600 € |















