
LDM35HHSXH1XXXX | |
|---|---|
DigiKey Part Number | 1864-2495-ND |
Manufacturer | |
Manufacturer Product Number | LDM35HHSXH1XXXX |
Description | AMMETER/VOLTMETER LED PANEL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Voltage - Supply 90 ~ 260VAC/DC |
Packaging Box | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Ammeter, Voltmeter | Termination Style Screw Terminal |
Measuring Type Current, Voltage | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range ±5A, ±500V | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,39000 € | 413,39 € |
| Unit Price without VAT: | 413,39000 € |
|---|---|
| Unit Price with VAT: | 496,06800 € |

