ICB18S30N08NCM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICB18S30N08NCM1
ICB18S30N14NOM1

ICB18S30N14POM1

DigiKey Part Number
1864-2005-ND
Manufacturer
Manufacturer Product Number
ICB18S30N14POM1
Description
SENSOR PROX INDUCTIVE 14MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
ICB18S30N14POM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.551" (14mm)
Output Type
PNP-NO, 4-Wire
Response Frequency
1.5kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,27000 €69,27 €
565,80400 €329,02 €
1063,72600 €637,26 €
2561,64840 €1 541,21 €
Manufacturers Standard Package
Unit Price without VAT:69,27000 €
Unit Price with VAT:83,12400 €