


GMS-100S 22A | |
|---|---|
DigiKey Part Number | 1864-2263-ND |
Manufacturer | |
Manufacturer Product Number | GMS-100S 22A |
Description | MMS 100A STD BREAK 14-22A |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 22A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 22A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, cUL, UL508 | |
Base Product Number |








