Contactor SPST-NO (1 Form A) 25 A 220VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 25 A 220VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

GDP251SS220V

DigiKey Part Number
1864-1828-ND
Manufacturer
Manufacturer Product Number
GDP251SS220V
Description
1P+S DPC SCRW TERM 25A 220VAC
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 25 A 220VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
25 A
Manufacturer
Carlo Gavazzi Inc.
Switching Voltage
277VAC - Nom
Series
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Temperature
-5°C ~ 40°C
Part Status
Not For New Designs
Must Operate Voltage
187 VAC
Mounting Type
Chassis Mount
Must Release Voltage
44 VAC
Coil Voltage
220VAC
Base Product Number
Contact Form
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDPH251SS220VCarlo Gavazzi Inc.01864-GDPH251SS220V-ND18,57000 €MFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,57000 €18,57 €
1017,64200 €176,42 €
5016,71320 €835,66 €
10016,15620 €1 615,62 €
Unit Price without VAT:18,57000 €
Unit Price with VAT:22,28400 €