
CONE14NF-A5P | |
|---|---|
DigiKey Part Number | 1864-CONE14NF-A5P-ND |
Manufacturer | |
Manufacturer Product Number | CONE14NF-A5P |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CONE14NF-A5P Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Carlo Gavazzi Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |

