
CLP2FA1B230 | |
---|---|
DigiKey Part Number | CLP2FA1B230-ND |
Manufacturer | |
Manufacturer Product Number | CLP2FA1B230 |
Description | COND LEVEL 2+1 MULTIPLEX PLG |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 230VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 230VAC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |