
V4E2S001-1ZZ00-000 | |
---|---|
DigiKey Part Number | 432-V4E2S001-1ZZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | V4E2S001-1ZZ00-000 |
Description | SWITCH ROCKER SPDT 10A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V4E2S001-1ZZ00-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | 12,24538 € | 159,19 € |
Unit Price without VAT: | 12,24538 € |
---|---|
Unit Price with VAT: | 14,69446 € |