Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| V1DABC0B-ARC42-100 | |
|---|---|
| DigiKey Part Number | 432-V1DABC0B-ARC42-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | V1DABC0B-ARC42-100 | 
| Description | SWITCH ROCKER SPST 20A 12V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | V1DABC0B-ARC42-100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | ||
| Actuator Type | Convex (Reverse V) - Illuminated | |
| Color - Actuator/Cap | Black | |
| Actuator Marking | Master Light - High Beam, Vertical | |
| Illumination Type, Color | LED, Red | |
| Illumination Voltage (Nominal) | 12 VDC | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
| Features | - | |
| Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
| Operating Temperature | -40°C ~ 85°C | |
| Approval Agency | CSA, UL, VDE | |
| Mechanical Life | 100,000 Cycles | |
| Electrical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | 13,46417 € | 161,57 € | 
| Unit Price without VAT: | 13,46417 € | 
|---|---|
| Unit Price with VAT: | 16,15700 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France